New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Measurement & Inspection
                      4. Weighing Scales
                      Print Page

                      PCB 2500-2

                      Weighing Scale, Bench, 2.5 kg, PCB Series

                      KERN PCB 2500-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKERN
                      Manufacturer Part NoPCB 2500-2
                      Newark Part No.58AC3573
                      Product RangePCB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerKERN
                      Manufacturer Part NoPCB 2500-2
                      Newark Part No.58AC3573
                      Product RangePCB Series
                      Technical Datasheet

                      Data Sheet

                      Balance / Scale TypeBench
                      Load Weight Max2.5kg
                      Resolution (g)0.01g
                      Product RangePCB Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      PCB 2500-2 is a compact laboratory balance. It features PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels. With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients.

                      • 2500g weighing capacity, 130 x 130mm(W×D) dimension of weighing surface
                      • Freely programmable weighing unit
                      • Plus/minus weighing procedures
                      • Backlit LCD display, digit height 15 mm

                      Technical Specifications

                      Balance / Scale Type

                      Bench

                      Resolution (g)

                      0.01g

                      SVHC

                      No SVHC (14-Jun-2023)

                      Load Weight Max

                      2.5kg

                      Product Range

                      PCB Series

                      Technical Docs (3)

                      Operating Instructions EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.