New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Solder Wire
                      Print Page

                      24-6040-0066

                      Solder Wire, Rosin Activated RA, Leaded, 60, 40 Sn, Pb Alloy, 0.093" Dia, 190 °C Melting Point, 1lb

                      KESTER SOLDER 24-6040-0066
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKESTER SOLDER
                      Manufacturer Part No24-6040-0066
                      Newark Part No.20AM5225
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      22 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$85.850
                      10+$79.370
                      25+$73.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $85.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKESTER SOLDER
                      Manufacturer Part No24-6040-0066
                      Newark Part No.20AM5225
                      Technical Datasheet

                      Data Sheet

                      Leaded / Lead FreeLeaded
                      Flux TypeRosin Activated RA
                      Solder Alloy60, 40 Sn, Pb
                      External Diameter - Metric2.362mm
                      External Diameter - Imperial0.093"
                      Melting Temperature190°C
                      Weight - Metric453.592g
                      Weight - Imperial1lb
                      Product Range-
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The 24-6040-0066 is a 13guage Solder Wire with 0.093-inch external diameter. Rosin 44® is a high activity RA core flux designed for excellent instant wetting action, even on nickel surfaces. Although 44® is a RA-based material, the residues are non-corrosive if not cleaned.

                      • 66 Core size
                      • 44 Resin RA activated rosin core
                      • 66 Core size

                      Technical Specifications

                      Leaded / Lead Free

                      Leaded

                      Solder Alloy

                      60, 40 Sn, Pb

                      External Diameter - Imperial

                      0.093"

                      Weight - Metric

                      453.592g

                      Product Range

                      -

                      Flux Type

                      Rosin Activated RA

                      External Diameter - Metric

                      2.362mm

                      Melting Temperature

                      190°C

                      Weight - Imperial

                      1lb

                      SVHC

                      No SVHC (15-Jan-2018)

                      Technical Docs (2)

                      Safety Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.