Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKESTER SOLDER
Manufacturer Part No44-7068-000015
Newark Part No.66K5592
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $168.760 |
Price for:Each
Minimum: 1
Multiple: 1
$168.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKESTER SOLDER
Manufacturer Part No44-7068-000015
Newark Part No.66K5592
Technical Datasheet
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
Melting Temperature217°C
Density-
Weight - Metric757.499g
Weight - Imperial1.67lb
Product Range-
Product Overview
The 04-7068-0000 is a Lead-free Solder Bar, made of Sn96.5Ag3.0Cu0.5 alloy. This Ultrapure® K100LD lead-free solder bar is suitable for use in wave soldering, selective soldering and tip tinning operations. It provides solder joints with no shrinkage effects and provides a low dross rate.
- Excellent through-hole penetration and topside fillet
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
Density
-
Weight - Imperial
1.67lb
SVHC
No SVHC (19-Jan-2021)
Melting Temperature
217°C
Weight - Metric
757.499g
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate