Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10075A
Newark Part No.91F3019
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $523.870 |
Price for:Each
Minimum: 1
Multiple: 1
$523.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10075A
Newark Part No.91F3019
Technical Datasheet
Kit ContentsFour 0.5mm IC Clips and 2 Dual-lead Adapters
Product Range-
SVHCLead
Product Overview
10075A is an IC clip kit. Probe fine-pitch ICs with two dual-lead adapters and four 0.5mm clips that can be mounted side by side. This ultra-small IC clip is ideal for connecting to fine-pitch IC as small as 0.5mm. The clip body allows many clips to be mounted side by side. The dual-lead adapter makes connecting the IC clips to your probe easy. You simply install the tip of the Keysight 10070-family probe into the dual-lead adapter. The other end of the dual-lead adapter has two leads that fit the IC clips or 0.635mm diameter posts.
- Smallest IC clips in the industry to date
- Probe PQFP and SOIC SMT packages from 0.5 to 0.8mm lead pitch
- Thin clip body allows many IC clips to be mounted side by side
Contents
Four 0.5mm IC clips, Two dual-lead adapters.
Technical Specifications
Kit Contents
Four 0.5mm IC Clips and 2 Dual-lead Adapters
SVHC
Lead
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate