Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10076C
Newark Part No.94X3674
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $882.640 |
Price for:Each
Minimum: 1
Multiple: 1
$882.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No10076C
Newark Part No.94X3674
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max3.7kV
Test Probe Attenuation100:1
For Use WithKeysight 2000 X, 3000 X, 4000 X, 6000 X, 5000, 6000, 7000, 8000, 9000 & S-Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
10076C is a 100:1 high-voltage probe that gives the voltage and bandwidth need for making high-voltage measurements. Its compact design makes it easier to probe today's small power electronics components and its rugged construction means it can withstand rough handling without breaking. Compatible with 1000, 2000 X-, 3000 X-, 4000 X-, 6000 X-, 5000, 6000, 7000, 8000, 9000 and S Series oscilloscopes.
- 500MHz bandwidth
- Rise time of <lt/>0.7ns
- Compensation range of 6-19pF
- 1.8m length
- Maximum input of 3.7KVpk, 2,650Vrms, 2,650VDC (mains isolated) 1,000Vpk (DC + peak AC) CAT II
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
3.7kV
For Use With
Keysight 2000 X, 3000 X, 4000 X, 6000 X, 5000, 6000, 7000, 8000, 9000 & S-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
500MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate