Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11059A
Newark Part No.92F026
Product Range34000 Series
Your Part Number
23 In Stock
6 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $318.360 |
Price for:Each
Minimum: 1
Multiple: 1
$318.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11059A
Newark Part No.92F026
Product Range34000 Series
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator Colour-
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads-
Product Range34000 Series
SVHCLead
Product Overview
11059A is a kelvin probe set compatible with the Keysight 34460A, 34461A, 34401A, 3458A, 34410A, 34411A digital multimeters and B2962A source meter unit. The Keysight kelvin probe set consists of two gold-plated flat tweezers with special gripping surfaces. This design assures a very precise contact to the component and very precise measurements. The ground guard connector removes ground-related errors. The gold plating helps to reduce the contact resistance between the surfaces of the test probe and the lead of the component being measured - reducing overall error.
- 5 single banana plugs termination (4-wire measurements plus ground)
- 0.8m (31.5") cable length
- 42V maximum voltage
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
-
Lead Length - Imperial
-
Product Range
34000 Series
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
