Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No1142A
Newark Part No.19C8321
Technical Datasheet
Accessory TypeProbe Control & Power Module
For Use WithKeysight 1141A Differential Active Probe
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Keysight 1142A Probe Control and Power Module can power and control the 1141A Active Differential Probe, 1144A 800 MHz Active Single-ended Probe and the 1145A 750 MHz Active Single-ended Probe. If the instrument does not have an internal 50-ohm termination, an external termination adapter can be used with a high-impedance output.
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Accessory Type
Probe Control & Power Module
Product Range
-
For Use With
Keysight 1141A Differential Active Probe
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate