Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11930A
Newark Part No.99K4732
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,104.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2,104.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No11930A
Newark Part No.99K4732
Technical Datasheet
RF Test Component TypePower Limiter
Frequency6GHz
Impedance50ohm
Continuous RF Input Power Max3W
For Use WithKeysight Microwave & RF Test Systems
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
RF Test Component Type
Power Limiter
Impedance
50ohm
For Use With
Keysight Microwave & RF Test Systems
SVHC
No SVHC (17-Jan-2023)
Frequency
6GHz
Continuous RF Input Power Max
3W
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate