Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33220A-GSA
Newark Part No.69R7248
Product Range332xx Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33220A-GSA
Newark Part No.69R7248
Product Range332xx Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product Range332xx Series
Bandwidth20MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Keysight Technologies 33220A function/arbitrary waveform generator uses direct digital synthesis (DDS) techniques to create a stable, accurate output signal for clean, low distortion sine waves. It also gives you square waves with fast rise and fall times up to 20 MHz and linear ramp waves up to 200 kHz.
- Fully compliant to LXI Class C specification
- 20 MHz Sine and Square waveforms
- Pulse, Ramp, Triangle, Noise, and DC waveforms
- 14-bit, 50 MSa/s, 64 k-point arbitrary waveforms
- AM, FM, PM, FSK, and PWM modulation types
- Linear & logarithmic sweeps and burst operation
- 10 mVpp to 10 Vpp amplitude range
- Graph mode for visual verification of signal settings
- Connect via USB, GPIB and LAN
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable and power cord
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
332xx Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate