Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33511B/MEM
Newark Part No.19X7100
Product Range33500B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,604.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3,604.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33511B/MEM
Newark Part No.19X7100
Product Range33500B Series
Technical Datasheet
Signal Generator TypeArbitrary, Function
No. of Channels1 Channel
Product Range33500B Series
Bandwidth20MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
33500B series waveform generator with trueform signal generation technology. The trueform technology generates true point-by-point arbitrary waveforms with less jitter, more fidelity and greater resolution. It supports 10/100Base-T Ethernet (Sockets & VXI-11 protocol), USB2.0 (USB-TMC488 protocol) and GPIB/IEEE-488.1, IEEE-488.2 computer interfaces.
- 4.3" TFT LED backlight display waveform generator with arb capability
- Front panel save and recall buttons
- SCPI-1999, IEEE-488.2 Keysight 33210A/33220A compatible programming language
- Remote monitoring possible using the built-in LXI Web browser
- Smart-phone-friendly WebHelp format for smart phone and tablet to access documentation
- Continuous, modulate, frequency sweep, burst, output gate operating modes
- Waveform summing, combining capability and easily generate the full range of signals
- Adjust bandwidth of built-in noise generator to control frequency content of signal
- Trueform never skips points and is always anti-aliased
- Waveform sequencing and Pseudo-Random Binary Sequence (PRBS) pattern generation
Applications
Test & Measurement
Technical Specifications
Signal Generator Type
Arbitrary, Function
Product Range
33500B Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
-
No. of Channels
1 Channel
Bandwidth
20MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate