Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33522B
Newark Part No.94T6994
Product Range33500B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5,346.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5,346.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33522B
Newark Part No.94T6994
Product Range33500B Series
Technical Datasheet
Signal Generator TypeArbitrary
No. of Channels2 Channel
Product Range33500B Series
Bandwidth30MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug TypeUS
SVHCNo SVHC (17-Jan-2023)
Product Overview
33522B is a 2-channel, 30MHz waveform generator with arbitrary capability. Keysight 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators. Easily generate the full range of signals you need to your devices with confidence the signal generator is outputting the signals you expect.
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest THD in its class, pulses up to 20MHz with 10x less jitter for more precise timing
- Large, color, graphical display offers simultaneous parameter setup, signal viewing and editing
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to a PC or n/w
- External triggering
- Size (W x H x D) is 261.1mmx103.8mmx303.2mm (with bumpers), 212.8mmx88.3mmx272.3mm (without bumpers)
Technical Specifications
Signal Generator Type
Arbitrary
Product Range
33500B Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
US
No. of Channels
2 Channel
Bandwidth
30MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
Alternatives for 33522B
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate