Need more?
| Quantity | Price |
|---|---|
| 1+ | $102.140 |
Product Information
Alternatives for 34190A.
1 Product Found
Product Overview
34190A rackmount kit is designed for use with only one instrument, mounted on either the left or the right side of the rack. The kit includes one rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts and installation instructions in English. The Keysight 34190A is compatible with the Keysight 34460A, 34461A, 34470A DMMs, the Keysight 34970A/34972A Data Acquisition/Switch Units, the Keysight 531xxA and 53200 Series frequency counters, the Keysight 33500 and 33600 series function generators, most E3600 power supplies and other 2-slot, half rack sized Keysight products.
- System II or System II plus rack cabinet
Contents
One rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts and installation instructions in English.
Technical Specifications
Rack Mount Kit
34000 Series
Keysight DMMs, Data Acquisition/Switch Units, Frequency Counters, Function Generators
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate