
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,568.400 |
Product Information
Product Overview
The 34465A/GPB from Keysight Technologies is a 6.5 digit Truevolt digital multimeter (DMM) with GPIB interface. This DMM offers full range of measurement capabilities & price points with higher levels of accuracy, speed & resolution. It has 12 measurement functions such as DC/AC voltage, DC/AC current, 2-wire & 4-wire resistance, diode, continuity, frequency, period, temperature, capacitance. Also provides data logging mode for easier trend analysis and digitizing mode for capturing transients. The ability to measure very low current allows to making measurements on very low power devices. The safety approvals include EN 61010-1:2010 (3rd edition), ANSI/ISA-61010-1 (82.02.01) (3rd edition), ANSI/UL 61010-1 (3rd edition), CAN/CSA-C22.2 number 61010-1 (3rd edition), EN 61010-2-030:2010 (1st edition), ANSI/ISA-61010-2-030 (82.02.03) (1st edition), ANSI/UL 61010-2-030 (1st edition) & CAN/CSA-C22.2 number 61010-2-030 (1st edition).
- Measure with unquestioned Truevolt confidence, USB, LAN/LX core IO interfaces, BenchVue enabled
- 100mV to 1000V DC voltage, 100mV to 750V AC (RMS) voltage measure & 3Hz to 300KHz frequency range
- 1μA to 10A DC current measure and 100μA to 10A AC current measure range
- 2- wire and 4-wire resistance measure range from 100 ohm to 1000Mohm
- Graphical capabilities such as trend chart, bar chart & histogram charts offer more insights quickly
- 100V/120V (127V)/ 220V (230V)/240V AC power supply (±10%, CAT II)
- Power consumption of 25VA and power line frequency of 50Hz/60Hz/400Hz ±10%
- Basic DCV accuracy of 30ppm and maximum reading rate of 5000rdgs/s std, 50000rdgs/s opt
- 4.3inch colour TFT WQVGA graphical display (480x272) with LED backlight
- Operating environment temperature range from 0°C to 55°C for full accuracy
Applications
Test & Measurement
Contents
34465A digital multimeter, SMT grabbers and mini grabber attachments.
Technical Specifications
6.5
10A
1Gohm
10A
3 Years
-
GPIB, LAN / LXI, USB
1kV
Truevolt Series
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Lead
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
