Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446LANU
Newark Part No.72W2787
Product RangeTRUEVOLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $136.060 |
Price for:Each
Minimum: 1
Multiple: 1
$136.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No3446LANU
Newark Part No.72W2787
Product RangeTRUEVOLT Series
Technical Datasheet
Accessory TypeLAN/LXI Web Interface
For Use WithKeysight 34460A Digital Multimeter
Product RangeTRUEVOLT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 3446LANU is an Upgrade - Enable Rear Panel LAN/LXI Web Interface with external triggering. The Upgrade contents are receive entitlement certificate, register via Keysight web site and obtain software keycode to enable the upgrade. It is suitable for use with the 34460A digital multimeters.
Applications
Industrial
Technical Specifications
Accessory Type
LAN/LXI Web Interface
Product Range
TRUEVOLT Series
For Use With
Keysight 34460A Digital Multimeter
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate