Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34903A.
Newark Part No.63T7039
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $837.000 |
Price for:Each
Minimum: 1
Multiple: 1
$837.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34903A.
Newark Part No.63T7039
Technical Datasheet
Accessory TypeActuator Module
For Use WithKeysight 34970A Data Logger
Product Range-
SVHCTo Be Advised
Product Overview
34903A is a general-purpose switch module for the 34970A/34972A data acquisition/switch unit. It has 20 independent single-pole, double-throw (SPDT) relays and is used to cycle power to products under test, control indicator and status lights, and to actuate external power relays and solenoids. Combine it with matrix and multiplexer modules to build custom switch systems. Its 300V, 1A contacts can handle up to 50W, enough for many power line switching applications.
Contents
1 x 34903A 20-channel actuator module, 1 x functional test certificate.
Technical Specifications
Accessory Type
Actuator Module
Product Range
-
For Use With
Keysight 34970A Data Logger
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate