| Quantity | Price |
|---|---|
| 1+ | $1,789.550 |
Product Information
Product Overview
34921A is a 40-channel armature multiplexer for 34980A multifunction switch/measure unit. It is the most versatile multiplexer for general purpose scanning. It has low thermal offset characteristics and a built-in thermocouple reference on the terminal block, making it ideal for temperature measurements directly to the internal DMM. The dense, multi-function switching with 100 channel/second scan rates addresses a broad spectrum of data acquisition applications. Four additional fused inputs (44 channels total) route up to 1A of current to the internal DMM, allowing AC and DC current measurements without the need for external shunt resistors. Standard 50-pin Dsub connectors allow for use with standard cables, terminal blocks, or mass interconnect solutions.
- 40 2-wire channels
- 300V, 1A switch, 2A carry current
- 100ch/s scanning
- Mix 2- or 4-wire configurations
- Built-in thermocouple reference junction
- 4 current channels
- Latching armature relays, with relay counter
Technical Specifications
Armature Multiplexer
-
Keysight 34980A Mainframe
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate