Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34925T/001
Newark Part No.53K7935
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $380.460 |
Price for:Each
Minimum: 1
Multiple: 1
$380.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34925T/001
Newark Part No.53K7935
Technical Datasheet
Accessory TypeTerminal Block
Product Range-
Product Overview
The 34925T/001 from Keysight Technologies is a terminal block for 2-wire configurations. This terminal block can be used with 34925A 40/80-channel FET multiplexer. It is used for discrete wiring and supports up to 20AWG wire size typical for less than 100 connections or 24AWG for greater than 100 connections.
- Detachable terminal block that provides a flexible method for connecting external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34925A 40/80-Channel FET MultiPlexer with One Wire Configurations
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate