2. Test & Measurement
                      3. Test Equipment Accessories
                      4. Other Test Accessories
                      Print Page

                      34925T/002

                      Test Accessory, Terminal Block

                      KEYSIGHT TECHNOLOGIES 34925T/002
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No34925T/002
                      Newark Part No.31M8475
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$373.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $373.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part No34925T/002
                      Newark Part No.31M8475
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeTerminal Block
                      For Use WithKeysight Technologies 34925A 40/80-Channel FET MultiPlexer with Two Wire Configurations
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The 34925T/002 from Keysight Technologies is a terminal block for 1-wire configurations. This terminal block can be used with 34925A 40/80-channel FET multiplexer. It is used for discrete wiring and supports up to 20AWG wire size typical for less than 100 connections or 24AWG for greater than 100 connections.

                      • Detachable terminal block that provides a flexible method for connecting external wiring

                      Technical Specifications

                      Accessory Type

                      Terminal Block

                      Product Range

                      -

                      For Use With

                      Keysight Technologies 34925A 40/80-Channel FET MultiPlexer with Two Wire Configurations

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)