
| Quantity | Price |
|---|---|
| 1+ | $5,183.400 |
Product Information
Product Overview
34980A is a multifunction switch/measure unit provides functionality that is easy to set up and use with a fast startup time. It is an 8-slot modular mainframe with built-in DMM and 21 plug-in modules in switching to 50GHz, digital I/O, D/A converter, counter/totalizer functionality. The 34980A handles system switching up to 26.5 GHz and provides basic measurements and system control. It also offers DMM measurements, counter/ totalizer functionality, digital I/O with pattern capabilities, and analog outputs with basic waveforms— all in one low-cost, compact box. And with its standard connectors and software drivers, computer-standard I/O, and Web browser interface, the 34980A easily integrates into electronic functional test and data acquisition systems.
- Built-in DMM with 6½ digits (22 bits) of resolution
- Scan rates of up to 1000 channels/second
- Standard LAN, USB, and GPIB connectivity to PC, LXI compliant
- Easy remote access with built-in Web interface
- Up to 560 2-wire mux or 4096 matrix cross-points in one mainframe
- A BenchVue software license (BV0006B) is now included with your instrument
Technical Specifications
80Channels
300V
45MHz
426mm
-
-
1A
133mm
341mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
