New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Source Measurement Units - SMUs
                                                                                                  Print Page

                                                                                                  B2901B

                                                                                                  Source Measure Unit SMU, Precision, 1-Channel, 210V, 3A DC, 10.5A Pulse, 100fA Resolution

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  KEYSIGHT TECHNOLOGIES B2901B
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901B
                                                                                                  Newark Part No.92AH1085
                                                                                                  Product RangeB2900B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoB2901B
                                                                                                  Newark Part No.92AH1085
                                                                                                  Product RangeB2900B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels1Channels
                                                                                                  Product RangeB2900B Series
                                                                                                  Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
                                                                                                  Output Power31.8W
                                                                                                  Source Voltage Range± 200mV to ± 210V
                                                                                                  Source Current Range± 100nA to ± 10.5A
                                                                                                  Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  B2901B precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.

                                                                                                  • 5.5 digit, single channel low noise power source
                                                                                                  • Integrated 4-quadrant sourcing and measuring capabilities
                                                                                                  • Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
                                                                                                  • 100fA resolution, single channel
                                                                                                  • 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
                                                                                                  • PC-based control software
                                                                                                  • Supports both conventional and default SCPI commands
                                                                                                  • Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces

                                                                                                  Contents

                                                                                                  Precision source/measure unit, Power cable, USB cable, Quick reference (English).

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  1Channels

                                                                                                  Source Meter Function

                                                                                                  Current/Resistance/Voltage Measure, Current/Voltage Source

                                                                                                  Source Voltage Range

                                                                                                  ± 200mV to ± 210V

                                                                                                  Resistance Measurement Range

                                                                                                  2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  B2900B Series

                                                                                                  Output Power

                                                                                                  31.8W

                                                                                                  Source Current Range

                                                                                                  ± 100nA to ± 10.5A

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Promotional Offers EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.