Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901BL
Newark Part No.92AH1089
Product RangeB2900BL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2901BL
Newark Part No.92AH1089
Product RangeB2900BL Series
Technical Datasheet
No. of Channels1Channels
Product RangeB2900BL Series
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Output Power31.8W
Source Voltage Range± 200mV to ± 21V
Source Current Range± 1µA to ± 1.5A
Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
Manufacturer Warranty3 Years
SVHCLead
Product Overview
B2901BL precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- 5.5 digit, single channel low noise power source
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±21V, ±1.5A (DC)
- 1pA resolution, single channel
- 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
No. of Channels
1Channels
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range
± 200mV to ± 21V
Resistance Measurement Range
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm
SVHC
Lead
Product Range
B2900BL Series
Output Power
31.8W
Source Current Range
± 1µA to ± 1.5A
Manufacturer Warranty
3 Years
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate