Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2912B
Newark Part No.92AH1110
Product RangeB2900B Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoB2912B
Newark Part No.92AH1110
Product RangeB2900B Series
Technical Datasheet
Product RangeB2900B Series
No. of Channels2Channels
Source Meter FunctionCurrent/Resistance/Voltage Measure, Current/Voltage Source
Source Voltage Range± 200mV to ± 210V
Output Power31.8W
Source Current Range± 10nA to ± 10.5A
Resistance Measurement Range2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
Manufacturer Warranty3 Years
SVHCLead
Product Overview
B2912B precision source/measure unit is a compact and cost-effective bench-top Source/Measure Unit (SMU) with the capability to source and measure both voltage and current. It is ideal for a wide variety of IV (current versus voltage) measurement tasks that require both high resolution and accuracy.
- 6.5 digit, dual channel low noise power source
- Integrated 4-quadrant sourcing and measuring capabilities
- Measurement range: ±210V, ±3A (DC), ±10.5A (pulsed)
- 10fA resolution, dual channel
- 4.3” TFT color display (480x272, with LED backlight) with keypads and rotary knob
- PC-based control software
- Supports both conventional and default SCPI commands
- Small form factor with USB2.0, LAN, GPIB and digital I/O interfaces
Contents
Precision source/measure unit, Power cable, USB cable, Quick reference (English).
Technical Specifications
Product Range
B2900B Series
Source Meter Function
Current/Resistance/Voltage Measure, Current/Voltage Source
Output Power
31.8W
Resistance Measurement Range
2ohm, 20ohm, 200ohm, 2kohm, 20kohm, 200kohm, 2Mohm, 20Mohm, 200Mohm
SVHC
Lead
No. of Channels
2Channels
Source Voltage Range
± 200mV to ± 210V
Source Current Range
± 10nA to ± 10.5A
Manufacturer Warranty
3 Years
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate