Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000USBB
Newark Part No.32AK8573
Product RangeInfiniiVision 3000T X-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,177.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2,177.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD3000USBB
Newark Part No.32AK8573
Product RangeInfiniiVision 3000T X-Series
Technical Datasheet
Software TypeUSB Software Package
Software Edition-
License TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision 3000 T X-Series Oscilloscopes
Product RangeInfiniiVision 3000T X-Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
USB software package for Keysight's InfiniiVision 3000T X-Series oscilloscopes enables USB 2.0 low, full and hi-speed protocol triggering and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0.
- USB 2.0 trigger and decode for 3000T X-series
- Verify analog quality of signals generated by USB hubs, device based on USB-IF compliance standard
- Trigger on various USB packet types including token, data, handshake, special and glitch errors
- Dual-bus decoding with time-interleaved protocol lister / table display
- Serial decode trace time-correlated with USB waveforms
- Compatible with segmented memory acquisition with decoding on every captured packet
- Precision differential probes available
Technical Specifications
Software Type
USB Software Package
License Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 3000 T X-Series Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 3000T X-Series
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate