New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSO1152B

                      Digital Oscilloscope, DSO1000B Series, 2 Channel, 150 MHz, 1 GSPS, 16 kpts

                      KEYSIGHT TECHNOLOGIES DSO1152B
                      KEYSIGHT TECHNOLOGIES DSO1152B
                      KEYSIGHT TECHNOLOGIES DSO1152B
                      KEYSIGHT TECHNOLOGIES DSO1152B
                      KEYSIGHT TECHNOLOGIES DSO1152B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSO1152B
                      Newark Part No.85T8671
                      Product RangeDSO1000B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSO1152B
                      Newark Part No.85T8671
                      Product RangeDSO1000B Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeDSO1000B Series
                      Scope Channels2 Channel
                      Bandwidth150MHz
                      Sampling Rate1GSPS
                      Display Memory Depth16 kpts
                      Calculated Rise Time-
                      Scope Display TypeQVGA LCD Color
                      Kit Contents1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCLead

                      Product Overview

                      The DSO1152B delivers the performance and features you expect in a big scope - and the portability and low price you require in a small one. We've redefined the economy scope by giving you more: more signal viewing, more capabilities and more productivity. Whether your job is designing products in R&D, teaching the next generation in education, or testing in manufacturing or service, the DSO1152B can help get it done with confidence.

                      • 5.7" colour LCD displays waveforms noticeably brighter and crisper
                      • Wider viewing angle
                      • Mask Test Facility
                      • 25% more waveform viewing area with menus off
                      • Up to 20k memory
                      • 23 automatic measurements
                      • Sequence mode for waveform recording, playback and storage
                      • Selectable band-pass filtering
                      • Advanced triggering
                      • Interface: English, Japanese, Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Product Range

                      DSO1000B Series

                      Bandwidth

                      150MHz

                      Display Memory Depth

                      16 kpts

                      Scope Display Type

                      QVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      -

                      Kit Contents

                      1 Passive Probe Per Channel(10:1), Free Download of Intuilink & Education Student Lab Guide Software

                      Plug Type

                      US

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.