New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX1202A/DSOX1202A-200

                      Digital Oscilloscope, InfiniiVision 1000 X-Series, 2 Analogue, 1 Ext Trigger, 200 MHz, 2 GSPS

                      KEYSIGHT TECHNOLOGIES DSOX1202A/DSOX1202A-200
                      KEYSIGHT TECHNOLOGIES DSOX1202A/DSOX1202A-200
                      KEYSIGHT TECHNOLOGIES DSOX1202A/DSOX1202A-200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX1202A/DSOX1202A-200
                      Newark Part No.54AH4791
                      Product RangeInfiniiVision 1000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      QuantityPrice
                      1+$1,767.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,767.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX1202A/DSOX1202A-200
                      Newark Part No.54AH4791
                      Product RangeInfiniiVision 1000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 1000 X-Series
                      Scope Channels2 Analogue, 1 Ext Trigger
                      Bandwidth200MHz
                      Sampling Rate2GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time1.7ns
                      Scope Display TypeWVGA TFT Color
                      Kit ContentsOSC w/200MHz BW Upgrade, N2140A Probes, Interface Language Support GUI, Power Cord, Cal Certificate
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      • InfiniiVision 1000 X-series 200MHz, 2 analogue channel digital signal oscilloscope
                      • 200,000 waveforms per second
                      • Intuitive user-interface and built-in help and training signals
                      • I²C, SPI, UART/RS-232, CAN, LIN serial protocol
                      • 7-inch TFT LCD WVGA display
                      • USB 2.0 (host and device), LAN connectivity
                      • Mask/limit testing, integrated digital voltmeter, frequency counter
                      • Features measurements including Bode plots, mask testing, math, FFT and serial protocol analysis

                      Contents

                      Oscilloscope, Standard passive probes, Calibration of certificate, Built-in help in multiple languages, Interface language support GUI, Localized power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 1000 X-Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      WVGA TFT Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      2 Analogue, 1 Ext Trigger

                      Sampling Rate

                      2GSPS

                      Calculated Rise Time

                      1.7ns

                      Kit Contents

                      OSC w/200MHz BW Upgrade, N2140A Probes, Interface Language Support GUI, Power Cord, Cal Certificate

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.