New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                      Print Page

                      DSOX3014A

                      Digital Oscilloscope, InfiniiVision 3000 X-Series, 4 Channel, 100 MHz, 4 GSPS, 2 Mpts, 3.5 ns

                      KEYSIGHT TECHNOLOGIES DSOX3014A
                      KEYSIGHT TECHNOLOGIES DSOX3014A
                      KEYSIGHT TECHNOLOGIES DSOX3014A
                      KEYSIGHT TECHNOLOGIES DSOX3014A
                      KEYSIGHT TECHNOLOGIES DSOX3014A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3014A
                      Newark Part No.21T9287
                      Product RangeInfiniiVision 3000 X-Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 8/17/2025.
                      QuantityPrice
                      1+$6,972.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6,972.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoDSOX3014A
                      Newark Part No.21T9287
                      Product RangeInfiniiVision 3000 X-Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 3000 X-Series
                      Scope Channels4 Channel
                      Bandwidth100MHz
                      Sampling Rate4GSPS
                      Display Memory Depth2 Mpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeWVGA LCD Color
                      Kit ContentsOne 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      DSOX3014A is an InfiniiVision 3000A X-series 100MHz digital signal oscilloscope (DSO) with 4 analog channels. It sees the most signal detail, does more functions than any other oscilloscope, and gives you maximum investment protection. Industry’s first 6- instruments-in-1 (oscilloscope, digital channels, built-in 20MHz function/ arbitrary waveform generator with modulation, integrated digital voltmeter frequency counter and protocol analyzer).

                      • Easily view your signals on the 8.5inch WVGA display
                      • Capture more data with up to 4Mpts memory
                      • More signal detail with 1,000,000wfms/s update rate
                      • MegaZoom IV smart memory technology
                      • Standard segmented memory
                      • Features hardware-based mask testing and can perform up to 270,000 tests per second
                      • HDTV video triggering and measurement analysis
                      • Advanced math analysis
                      • Built-in USB host (one front, one back) and USB device ports make PC connectivity easy

                      Contents

                      DSOX3014A DSO, 3-year warranty (90 days for unserialized accessories such as passive probes), Certificate of calibration, 2-year calibration interval, Standard secure erase, One N2841A passive probe 150MHz 10:1 attenuation per channel, Interface and built-in help language support (English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese, Italian, Thai, and Polish), Localized power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 3000 X-Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      2 Mpts

                      Scope Display Type

                      WVGA LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      4 Channel

                      Sampling Rate

                      4GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One 150MHz N2862B Passive Probe Per Channel (10:1), Certificate of Calibration, Power Cord, CD

                      Plug Type

                      US

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Manufacturer Catalogue EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.