Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4980B
Newark Part No.16AM6255
Product RangeE4980B Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30,717.930 |
Price for:Each
Minimum: 1
Multiple: 1
$30,717.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4980B
Newark Part No.16AM6255
Product RangeE4980B Series
Technical Datasheet
LCR TypeBench
Test Frequency Max2MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max-
Product RangeE4980B Series
SVHCTo Be Advised
Product Overview
E4980B is a 20Hz to 2MHz precision LCR meter. The E4980B precision LCR meter combines accuracy, speed, and versatility for a wide range of component measurements. The E4980B is an essential tool for general R&D and manufacturing test of components and materials, offering fast measurement speed and performance at both low and high impedance ranges. The versatile LAN, USB, and GPIB PC connectivity enhances your design and test productivity. For materials measurements, the E4980B paired with the Keysight N1500A-005/006 materials measurement suite simplifies the measurement process from fixture setup to report generation.
- 20Hz to 2MHz, with four-digit resolution
- 0.05% basic accuracy with accurate measurement repeatability at low and high impedance
- High-speed measurements at 5.6ms
- 201 points list measurement sweep
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
-
SVHC
To Be Advised
Test Frequency Max
2MHz
Capacitance Measure Max
-
Product Range
E4980B Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate