Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300A
Newark Part No.95H7899
Product RangeE Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,820.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4,820.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9300A
Newark Part No.95H7899
Product RangeE Series
Technical Datasheet
Test Frequency Range10MHz to 18GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed400 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCLead
Product Overview
E9300A is a E-series average power sensor measures average power over the frequency range 10MHz to 18GHz and power range -60 to +20dBm (80dB dynamic range).
- Measure the average power of all modulation formats
- High maximum power specification
- Low SWR for reducing mismatch uncertainty
- Calibration factors, linearity and temperature compensation data stored in EEPROM
- Fast measurement speeds (up to 400 readings per second with the Keysight E4416A)
- Compatible with EPM, EPM-P and P-series power meters
Technical Specifications
Test Frequency Range
10MHz to 18GHz
Measurement Speed
400 readings / second
Product Range
E Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
