Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9327A
Newark Part No.95H7910
Product RangeE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,721.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7,721.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE9327A
Newark Part No.95H7910
Product RangeE Series
Technical Datasheet
Test Frequency Range50MHz to 18GHz
Power Measuring Range-40dBm to +20dBm
Measurement Speed1000 readings / second
RF Connector TypeN Type Plug
Product RangeE Series
SVHCLead
Product Overview
E9327A power sensor has a 5 MHz video bandwidth and is ideal for time-gated peak, average and peak-to-average ratio power measurements on W-CDMA wireless formats such as cdma2000.
- 5MHz video bandwidth, ideal for E-CDMA and cdma2000 applications
- Fast measurement speed, up to 1000 corrected readings per second, via the GPIB
- Wide dynamic range
- Calibration factors, linearity, temperature and bandwidth correction stored in EEPROM
- Precision type-N connector as standard
- Operates with the EPM-P (E4416A/ 17A) series and P-Series (N1911A/ 12A) power meters
Contents
1 x E9327A peak and average power sensor, 1 x Keysight technical support - 3 years, 1 x return to Keysight warranty - 3 years, 1 x warranty, 3mth for included accessories.
Technical Specifications
Test Frequency Range
50MHz to 18GHz
Measurement Speed
1000 readings / second
Product Range
E Series
Power Measuring Range
-40dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate