Need more?
Quantity | Price |
---|---|
1+ | $17,681.620 |
Product Information
Product Overview
HD302MSO/500 is a 500MHz bandwidth, 2 analog and 16 digital channels mixed signal oscilloscope. Perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC) that delivers four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.
- 900psec rise time, 3.2GSa/s per channel sampling rate
- Increase vertical resolution by four times with a 14-bit ADC and half the noise floor
- See smaller signals with a 50µVRMS noise floor
- Find signal glitches with an uncompromised 1.3M waveform / second update rate
- Capture longer time spans at full sample rate with 100Mpts of deep memory
- 10.1inch capacitive touch gesture-enabled display
- Isolate signals in seconds with zone triggering — simply draw a box on the screen
- Characterize signals, hunt for errors, and save automatically with Keysight fault hunter
- Perform advanced analysis with fast Fourier transforms, histograms, and Bode plots
- Dimension is (W x H x D) 33.5 cm (13.2 in) x 26.2 cm (10.3 in) x 16.8 cm (6.6 in)
Contents
MSO, N2843A passive probe 500MHz 10:1 attenuation, Soft copy of certificate of calibration, Interface and built-in help language support, Localized overlay.
Notes
Get free 100 MPts of memory per channel (option HD300MSO-100) when you purchase a new HD3 series oscilloscope! offer is valid until December 31.
Technical Specifications
InfiniiVision HD3 Series
500MHz
100 Mpts
TFT LCD Capacitive Touch Screen
3 Years
To Be Advised
2 Analog, 16 Digital
3.2GSPS
900ps
MSO, 500MHz BW Upgrade, 500MHz 10:1 N2843A Passive Probe, Interface & Language Support, Overlay, CoC
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate