New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  HD304MSO/01G

                                                                                                  MSO / MDO Oscilloscope, InfiniiVision HD3 Series, 4 Analog, 16 Digital, 1 GHz, 3.2 GSPS, 100 Mpts

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES HD304MSO/01G
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoHD304MSO/01G
                                                                                                  Newark Part No.97AK8713
                                                                                                  Product RangeInfiniiVision HD3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25,192.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25,192.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoHD304MSO/01G
                                                                                                  Newark Part No.97AK8713
                                                                                                  Product RangeInfiniiVision HD3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeInfiniiVision HD3 Series
                                                                                                  Scope Channels4 Analog, 16 Digital
                                                                                                  Bandwidth1GHz
                                                                                                  Sampling Rate3.2GSPS
                                                                                                  Display Memory Depth100 Mpts
                                                                                                  Calculated Rise Time450ps
                                                                                                  Scope Display TypeTFT LCD Capacitive Touch Screen
                                                                                                  Kit ContentsMSO, 1GHz BW Upgrade, 500 MHz 10:1 N2843A Passive Probe, Interface & Language Support, Overlay, CoC
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  HD304MSO/01G is a 1GHz bandwidth, 4 analog and 16 digital channels mixed signal oscilloscope. Perform digital debugging using a portable oscilloscope with a custom application-specific integrated circuit (ASIC) that delivers four times more vertical resolution and half the injected noise of other general-purpose oscilloscopes. Troubleshoot your design and ensure product quality by debugging with an oscilloscope that can see the small signals beyond the noise to catch the slightest and most infrequent signal glitches.

                                                                                                  • 450psec rise time, 3.2GSa/s per channel sampling rate
                                                                                                  • Increase vertical resolution by four times with a 14-bit ADC and half the noise floor
                                                                                                  • See smaller signals with a 50µVRMS noise floor
                                                                                                  • Find signal glitches with an uncompromised 1.3M waveform / second update rate
                                                                                                  • Capture longer time spans at full sample rate with 100Mpts of deep memory
                                                                                                  • 10.1inch capacitive touch gesture-enabled display
                                                                                                  • Isolate signals in seconds with zone triggering — simply draw a box on the screen
                                                                                                  • Characterize signals, hunt for errors, and save automatically with Keysight fault hunter
                                                                                                  • Perform advanced analysis with fast Fourier transforms, histograms, and Bode plots
                                                                                                  • Dimension is (W x H x D) 33.5 cm (13.2 in) x 26.2 cm (10.3 in) x 16.8 cm (6.6 in)

                                                                                                  Contents

                                                                                                  MSO, N2843A passive probe 500MHz 10:1 attenuation, Soft copy of certificate of calibration, Interface and built-in help language support, Localized overlay.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  InfiniiVision HD3 Series

                                                                                                  Bandwidth

                                                                                                  1GHz

                                                                                                  Display Memory Depth

                                                                                                  100 Mpts

                                                                                                  Scope Display Type

                                                                                                  TFT LCD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analog, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  3.2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  450ps

                                                                                                  Kit Contents

                                                                                                  MSO, 1GHz BW Upgrade, 500 MHz 10:1 N2843A Passive Probe, Interface & Language Support, Overlay, CoC

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.