New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MSOX2012A

                                                                                                  MSO / MDO Oscilloscope, InfiniiVision 2000 X-Series, 2 Analog, 8 Digital, 100 MHz, 2 GSPS, 1 Mpts

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES MSOX2012A
                                                                                                  KEYSIGHT TECHNOLOGIES MSOX2012A
                                                                                                  KEYSIGHT TECHNOLOGIES MSOX2012A
                                                                                                  KEYSIGHT TECHNOLOGIES MSOX2012A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoMSOX2012A
                                                                                                  Newark Part No.56AC1100
                                                                                                  Product RangeInfiniiVision 2000 X-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4,349.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,349.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoMSOX2012A
                                                                                                  Newark Part No.56AC1100
                                                                                                  Product RangeInfiniiVision 2000 X-Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeInfiniiVision 2000 X-Series
                                                                                                  Scope Channels2 Analog, 8 Digital
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate2GSPS
                                                                                                  Display Memory Depth1 Mpts
                                                                                                  Calculated Rise Time3.5ns
                                                                                                  Scope Display TypeWVGA LCD Color
                                                                                                  Kit ContentsMSO w/DSOX2PLUS Enhancement Suite, 150MHz N2862A/N6459-60001 Probe & Accessory Kit, CAL Certificate
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug Type-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  MSOX2012A is an InfiniiVision 2000 X-Series 2 + 8 channel, 100MHz digital signal oscilloscope. The InfiniiVision 2000 X-Series features Keysight's patented MegaZoom IV smart memory technology that is always enabled and always responsive providing the industry's fastest update rate at up to 200,000 waveforms per second, with no compromise if you turn on measurements or add digital channels. In addition, the 2000 X-Series offers 23 automated measurements such as voltage, time, and frequency as well as 14 waveform math functions including add, subtract, multiply, divide, and FFT.

                                                                                                  • High resolution 8.5inch WVGA (800 x 480) display
                                                                                                  • Up to 200,000wfms/s update rate
                                                                                                  • Fast, responsive MegaZoom IV deep memory, 1Mpts and segmented memory
                                                                                                  • WaveGen built-in function generator (optional)
                                                                                                  • Upgradable bandwidth, MSO, WaveGen built-in 20MHz function generator and measurement applications
                                                                                                  • Connectivity: USB host (one front, one back), USB device, LAN (optional), GPIB (optional)
                                                                                                  • Dimensions (H x W x D): 8.05 x 14.98 x 5.57"
                                                                                                  • Advanced triggers
                                                                                                  • The DVM upgrade is now free, and integrated on the 2000 and 3000 InfiniiVision X-Series

                                                                                                  Contents

                                                                                                  MSO, Standard 5-year warranty (90 days for unserialized accessories), Standard secure erase, N2862B 150MHz 10:1 passive probe, N6459-60001 8-channel logic probe and accessory kit, Built-in help language support for English, Japanese, simplified Chinese, traditional Chinese, Korean, German, French, Spanish, Russian, Portuguese and Italian, Certificate of Calibration, Documentation CD, Interface language support GUI menus, Localized power cord.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  InfiniiVision 2000 X-Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  1 Mpts

                                                                                                  Scope Display Type

                                                                                                  WVGA LCD Color

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Scope Channels

                                                                                                  2 Analog, 8 Digital

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Calculated Rise Time

                                                                                                  3.5ns

                                                                                                  Kit Contents

                                                                                                  MSO w/DSOX2PLUS Enhancement Suite, 150MHz N2862A/N6459-60001 Probe & Accessory Kit, CAL Certificate

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (6)

                                                                                                  Technical Data Sheet EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  One Page Summary EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Miscellaneous EN

                                                                                                  Application Note EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.