New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                      Print Page

                      MSOX3024G

                      MSO / MDO Oscilloscope, InfiniiVision 3000G X Series, 4+16 Channel, 200 MHz, 5 GSPS, 4 Mpts

                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      KEYSIGHT TECHNOLOGIES MSOX3024G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX3024G
                      Newark Part No.25AK9348
                      Product RangeInfiniiVision 3000G X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$10,112.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10,112.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoMSOX3024G
                      Newark Part No.25AK9348
                      Product RangeInfiniiVision 3000G X Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeInfiniiVision 3000G X Series
                      Scope Channels4+16 Channel
                      Bandwidth200MHz
                      Sampling Rate5GSPS
                      Display Memory Depth4 Mpts
                      Calculated Rise Time1.75ns
                      Scope Display TypeTFT LCD Capacitive Touch Screen
                      Kit ContentsN2843A 500MHz Passive Probe, N2756A 16 CH Digital MSO Probe, Certificate of Calibration, Power Cord
                      Manufacturer Warranty3 Years
                      Plug Type-
                      SVHCLead

                      Product Overview

                      MSOX3024G is an InfiniiVision 3000G X-Series mixed signal oscilloscope (MSO). With the best in usability, a comprehensive front panel with quick access buttons, easy-to-use touch operation or mouse-based control through direct connection or web-based UI, the InfiniiVision 3000G X-series oscilloscope enables to work in whatever way is best for you.

                      • 4 + 16 input channels, 200MHz bandwidth
                      • 8.5inch capacitive touch screen/gesture enabled TFT LCD
                      • Calculated rise time (10 to 90%) is greater than or equal to 1.75ns
                      • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S and USB-PD
                      • High performance mask and measurement limit testing enabled in hardware
                      • Frequency response analysis (bode plots)
                      • Waveform & measurement histograms
                      • Built-in function/arbitrary waveform generator
                      • HDTV video analysis and LAN/VGA I/O communication
                      • PathWave BenchVue oscilloscope software for control, automation and offline analysis

                      Contents

                      MSO, N2843A passive probe 500MHz, N2756A 16 digital channel MSO cable, Standard secure erase, Interface and built-in help language support, Certificate of calibration, Power cord.

                      Technical Specifications

                      Product Range

                      InfiniiVision 3000G X Series

                      Bandwidth

                      200MHz

                      Display Memory Depth

                      4 Mpts

                      Scope Display Type

                      TFT LCD Capacitive Touch Screen

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      Lead

                      Scope Channels

                      4+16 Channel

                      Sampling Rate

                      5GSPS

                      Calculated Rise Time

                      1.75ns

                      Kit Contents

                      N2843A 500MHz Passive Probe, N2756A 16 CH Digital MSO Probe, Certificate of Calibration, Power Cord

                      Plug Type

                      -

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.