Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1913A
Newark Part No.15R7372
Technical Datasheet
Test Frequency Range9kHz to 110GHz
Power Measuring Range-
Measurement Speed400 readings / second
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for N1913A
1 Product Found
Product Overview
N1913A is a single channel power meter compatible with all N8480, 8480, U2000 Series and E-series sensors (except the E9320 family). BenchVue software license (BV0007B) is included, which makes it simple to connect, control instruments, and automate test sequences.
- Frequency range of 9KHz to 110GHz (sensor dependent)
- Wide dynamic range of -70 to +44dBm (sensor dependent)
- Go beyond GPIB with LAN LXI-C and USB connectivity
- Code-compatible with E4418/19B power meters* and 436A/37B/38A power meters (option 200)
- Up to 3 x channels with two additional U2000 series power sensors connected using optional USB hosts
- Automated frequency/power sweep measurements with the optional external trigger in/out feature
Contents
Single-channel average power meter, Power cord, 1 x Power sensor cable, 1.5m (5ft), 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
9kHz to 110GHz
Measurement Speed
400 readings / second
SVHC
No SVHC (17-Jan-2023)
Power Measuring Range
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate