Quantity | Price |
---|---|
1+ | $2,025.850 |
Product Information
Product Overview
The N2795A is a new generation of low-cost, single-ended active probe with the AutoProbe interface. The probe integrates many of the characteristics needed for today's general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1MΩ input resistance and extremely low input capacitance (1 pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today's digital logic voltages. And with its wide dynamic range (±8 V) and offset range (±8 V), the probe can be used in a wide variety of applications. For high signal integrity probing, the N2795A 1 GHz active probe is a perfect complement to Keysight's 500MHz – 600MHz bandwidth Infiniium and InfiniiVision Series scopes. The N2795A is equipped with a white LED headlight to illuminate the circuit under test.
- 1 GHz bandwidth (-3dB)
- High resistance (1MΩ) and low capacitance (1 pF) input for low loading
- Wide input dynamic range (±8V) and offset range (±8V)
- Built-in headlight for better visibility while probing
- Includes various probe tip accessories
- Direct connection to AutoProbe interface (no power supply required)
- Provides full system bandwidth with InfiniiVision & Infiniium oscilloscopes: bandwidths up to 500MHz
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Technical Specifications
Active
20V
InfiniiVision / Infiniium Oscilloscopes
No SVHC (17-Jan-2023)
1GHz
10:1
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate