New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Leads & Test Probes
                      4. Oscilloscope Test Probes - Voltage / Frequency
                      Print Page

                      N2796A

                      Oscilloscope Probe, Active, 2 GHz, 20 V, 10:1, InfiniiVision / Infiniium Oscilloscopes

                      KEYSIGHT TECHNOLOGIES N2796A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2796A
                      Newark Part No.85R5051
                      Product RangeN279xA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)
                      QuantityPrice
                      1+$4,034.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4,034.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN2796A
                      Newark Part No.85R5051
                      Product RangeN279xA Series
                      Technical Datasheet

                      Data Sheet

                      Oscilloscope Probe FunctionActive
                      Bandwidth2GHz
                      Input Voltage Max20V
                      Test Probe Attenuation10:1
                      For Use WithInfiniiVision / Infiniium Oscilloscopes
                      Product RangeN279xA Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      N2796A is a 70MHz high-voltage differential probe. The probe integrates many of the characteristics needed for today’s general-purpose, high-speed probing - especially in digital system design, component design/characterization, and educational research applications. Its 1Mohm input resistance and extremely low input capacitance (1pF) provide ultra low loading of the DUT. This, accompanied with superior signal fidelity, makes this probe useful for most of today’s digital logic voltages. And with its wide dynamic range (±8V) and offset range (±12V), the probe can be used in a wide variety of applications. Compatible with Keysight InfiniiVision 3000/3000T X-, 4000 X-, 6000 X-, 5000, 6000 (except 6000 100 MHz), 7000 and Infiniium 9000, S-Series and 90000A series.

                      • 2GHz bandwidth (-3dB)
                      • Built-in headlight for better visibility while probing
                      • Rise time is 175psec
                      • 10:1 attenuation
                      • Input capacitance of 1pF
                      • 1.3m cable length
                      • 8KV HBM ESD

                      Contents

                      2 each spring probe tip, 2 rigid probe tip, 1 each flex nose clip adapter (red and black), 1 each copper pad 10x, 1 each dual lead socketed adapter (9cm length), 1 each right angle ground (5cm length), 1 each right angle ground (10cm length), 2 each ground blade, 1 each offset ground, 1 each flex ground, 4 color coded rings (each yellow, green, blue and purple).

                      Technical Specifications

                      Oscilloscope Probe Function

                      Active

                      Input Voltage Max

                      20V

                      For Use With

                      InfiniiVision / Infiniium Oscilloscopes

                      SVHC

                      No SVHC (17-Jan-2023)

                      Bandwidth

                      2GHz

                      Test Probe Attenuation

                      10:1

                      Product Range

                      N279xA Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.