Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4690D
Newark Part No.70AC8890
Product RangeN469xD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $26,831.920 |
Price for:Each
Minimum: 1
Multiple: 1
$26,831.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN4690D
Newark Part No.70AC8890
Product RangeN469xD Series
Technical Datasheet
RF Test Component TypeMicrowave Electronic Calibrator
Frequency18GHz
Impedance50ohm
Continuous RF Input Power Max-
For Use WithKeysight ENA, PNA, PXI, FieldFox Series Vector Network Analyzers
Product RangeN469xD Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
Microwave electronic calibration (ECal) module makes calibration of Keysight vector network analysers fast, easy and accurate. It is a precision 2-port ECal module that supports 50 ohm type-N connectors up to 18GHz. Select either female to female, male to male or female to male connectors. The plastic storage case for the N4690D is included for securing your ECal module and accessories.
- ECal module is an ideal solution for calibrating vector network analysers
Technical Specifications
RF Test Component Type
Microwave Electronic Calibrator
Impedance
50ohm
For Use With
Keysight ENA, PNA, PXI, FieldFox Series Vector Network Analyzers
SVHC
No SVHC (17-Jan-2023)
Frequency
18GHz
Continuous RF Input Power Max
-
Product Range
N469xD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate