Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,010.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1,010.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN5425B
Newark Part No.75Y6105
Technical Datasheet
Accessory TypeDifferential ZIF Solder-in Probe Head
For Use WithKeysight Technologies InfiniiMax 1130A/1131A/1132A/1134A & InfiniiMax II 1168A/69A Probe Amplifiers
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
N5425B is a 18GHz InfiniiMax differential ZIF probe head provides maximum bandwidth with the industry's first lead-free solder-in probe solution in an economical replaceable tip form factor. The probe head does not include any ZIF probe tips.
- 50kohm differential and 25kohm single-ended inputs
- 0.33pF differential and 0.53pF single-ended inputs
- ZIF probe head requires ZIF tips that can be soldered down to various places on a circuit board
- ZIF probe head can then be shuttled between the ZIF tips to make measurements
Technical Specifications
Accessory Type
Differential ZIF Solder-in Probe Head
Product Range
-
For Use With
Keysight Technologies InfiniiMax 1130A/1131A/1132A/1134A & InfiniiMax II 1168A/69A Probe Amplifiers
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
