New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. DC Power Modules
                      Print Page

                      N6731B/761

                      DC Power Module, Programmable, 1 O/P, 50 W, 0 to 5 V/10 A out, Rack Mount

                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      KEYSIGHT TECHNOLOGIES N6731B/761
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6731B/761
                      Newark Part No.06M6530
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1,109.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,109.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoN6731B/761
                      Newark Part No.06M6530
                      Product RangeN6700 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max50W
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max5V
                      Output Current Max10A
                      Power Supply MountingRack Mount
                      For Use WithKeysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer
                      Product RangeN6700 Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      N6731B/761 is a 6700 series 5V/10A/50W programmable DC power module in 1U package. It provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the device under test or ATE system resources, such as fixture control. This module is used in the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing).

                      • Ripple & noise (p-p/rms) is 10mV/2mV
                      • Voltage programming accuracy: 0.1% + 19mV
                      • Current measurement (readback) accuracy: 0.15% + 20mA
                      • Integrates capabilities of power supply DMM, scope, arb, and data logger
                      • Large color graphics display
                      • Over voltage, over current and over temperature protection for your device under test
                      • GPIB, LAN, USB, and LXI compliance come standard
                      • Input voltage range from 100VAC to 240VAC
                      • Output disconnect relays
                      • Dimension is 7.665"/16.756"/12.319" (H x W x D)

                      Technical Specifications

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      5V

                      Power Supply Mounting

                      Rack Mount

                      Product Range

                      N6700 Series

                      Output Power Max

                      50W

                      Output Voltage Min

                      0V

                      Output Current Max

                      10A

                      For Use With

                      Keysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.