Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6744B.
Newark Part No.63T6301
Product RangeN6700 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,561.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN6744B.
Newark Part No.63T6301
Product RangeN6700 Series
Technical Datasheet
No. of Slots / Outputs1Outputs
Output Power Max100W
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max35V
Output Current Max3A
Power Supply MountingRack Mount
For Use WithTest & Measurement, Power Management
Product RangeN6700 Series
SVHCTo Be Advised
Product Overview
N6744B is a 35V, 3A, 105W basic DC power module provides programmable voltage and current, as well as measurement and protection features at a very economical price. Use this module to power the DUT or ATE system resources, such as fixture control. This module is used in both the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing). GPIB, LAN, USB, and LXI compliance come standard.
- Ideal for ATE systems in R&D, design validation, and manufacturing
- Voltage: 0.1% + 20mV, current: 0.15% + 20mA programming accuracy (at 23°C ±5°C)
- Protected against over-voltage, over-current, and over-temperature
- Voltage rms: 5mV, voltage peak-to-peak: 15mV
- Current rms: 2 mA
- Uses one slot
- Built-in measurement of voltage and current
- Fast command processing time and output speed to improve throughput
Technical Specifications
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
35V
Power Supply Mounting
Rack Mount
Product Range
N6700 Series
Output Power Max
100W
Output Voltage Min
0V
Output Current Max
3A
For Use With
Test & Measurement, Power Management
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate