Quantity | Price |
---|---|
1+ | $16,720.050 |
Product Information
Product Overview
N8900 series affordable, autoranging, single-output programmable DC power supply for ATE applications that require just the right amount of performance at just the right price. The N8900 series power supplies’ autoranging output characteristic enables unprecedented flexibility by offering a wide range of voltage and current combinations at full power. Power supplies with rectangular or traditional, output characteristics provide full power at only one voltage and current combination. N8900 series provides stable output power, built-in voltage and current measurements and autoranging output voltage. These supplies offer many system-ready features like multiple standard I/O interfaces to simplify and accelerate test-system development and compact 3U design to save rack space.
- 200V maximum voltage, 70A maximum current, 5000W maximum power, 208AC input voltage
- Easy front-panel operation, Parallel operation for more power
- Protection from overvoltage, overcurrent and overtemperature
- Comes standard with GPIB, Ethernet/LAN, USB 2.0, and analogue interfaces
- Operating temperature range from 0°C to 45°C
- Built-in web server provides remote access and control of instrument via a standard browser
- Easy system integration and configuration
- Autoranging output – does the job of multiple power supplies
Technical Specifications
Adjustable
0V
0A
5kW
229V
N8900 Series
No SVHC (17-Jan-2023)
1 Output
200V
70A
187V
3 Years
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate