Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9067C/1FP
Newark Part No.16AC3903
Product RangePXA X Series
Your Part Number
No Longer Available
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9067C/1FP
Newark Part No.16AC3903
Product RangePXA X Series
Technical Datasheet
Software TypePulse Embedded Software
For Use WithKeysight Technologies CXA X-Series Signal Analyzers
Software Edition-
License TypePerpetual
Media Type-
Software LanguageMulti Language
Supported OSWindows
Product RangePXA X Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The N9067C/1FP from Keysight Technologies is a fixed perpetual license for N9067C pulse analysis measurement application. This allows user to run the application in the X-Series analyzer in which it is initially installed.
Technical Specifications
Software Type
Pulse Embedded Software
Software Edition
-
Media Type
-
Supported OS
Windows
SVHC
No SVHC (17-Jan-2023)
For Use With
Keysight Technologies CXA X-Series Signal Analyzers
License Type
Perpetual
Software Language
Multi Language
Product Range
PXA X Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate