New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. Hand Held Oscilloscopes
                      Print Page

                      U1610A

                      Oscilloscope, U1600 Series, 2 Channel, 100 MHz, 1 GSPS, 60 kpts, 3.5 ns

                      KEYSIGHT TECHNOLOGIES U1610A
                      KEYSIGHT TECHNOLOGIES U1610A
                      KEYSIGHT TECHNOLOGIES U1610A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1610A
                      Newark Part No.76T5096
                      Product RangeU1600 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)
                      QuantityPrice
                      1+$5,695.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5,695.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSIGHT TECHNOLOGIES
                      Manufacturer Part NoU1610A
                      Newark Part No.76T5096
                      Product RangeU1600 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeU1600 Series
                      Scope Channels2 Channel
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth60 kpts
                      Calculated Rise Time3.5ns
                      Scope Display TypeTFT LCD Color
                      Kit ContentsOne Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration, Power Cord, User Manual
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      U1610A is a world's first handheld oscilloscope with a VGA display. This 100MHz handheld oscilloscope offers a floating measurement capability with two CAT III 600V isolated channels. With up to 2GSa/s sampling rate and 2pts memory depth, it captures more waveforms from signals such as pulse width modulated circuit, in rush, transient, and motor start up sequences. The benchtop-like display and dual window zoom allow you to easily identify problem areas and zoom in for more detailed analysis. Now, you can view signals in detail and detect glitches easily.

                      • 100MHz bandwidth with two isolated channels
                      • 5.7inch VGA TFT LCD display with 3 selectable viewing modes (indoor, outdoor and night vision)
                      • 2Mpts memory depth and 2GSa/s sampling rate allows detailed analysis of captured glitches
                      • 10,000-count resolution on DMM display
                      • Channel-to-channel isolation with CAT III 600 V safety ratings
                      • Data logging capability to PC
                      • 10 selectable languages on the User Interface (UI) system

                      Technical Specifications

                      Product Range

                      U1600 Series

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      60 kpts

                      Scope Display Type

                      TFT LCD Color

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      No SVHC (17-Jan-2023)

                      Scope Channels

                      2 Channel

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      3.5ns

                      Kit Contents

                      One Probe Per Channel (10:1), Test Lead, USB Cable, Lithium-Ion Battery Pack, Certificate of Calibration, Power Cord, User Manual

                      Plug Type

                      US

                      Technical Docs (5)

                      Application Note EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Safety Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.