Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001A
Newark Part No.88M0475
Product RangeU2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,358.120 |
Price for:Each
Minimum: 1
Multiple: 1
$6,358.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2001A
Newark Part No.88M0475
Product RangeU2000 Series
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-60dBm to +20dBm
Measurement Speed250 readings / second
RF Connector TypeN Type Plug
Product RangeU2000 Series
SVHCLead
Product Overview
The U2001A USB Power Sensor enable fast, simple setup by providing plug-and-play USB connectivity and by eliminating the need for a separate power meter.
- Frequency range of 10 MHz to 6 GHz
- Extended frequency of 3 MHz to 6 GHz with option H3
- Wide dynamic range of -60 to +25 dBm sensor option dependant
- Internal zeroing capability to eliminate external calibration
- High measurement speed of up to 250readings/second
- Support internal and external trigger measurements
- Display power measurements on a PC or other Keysight's instruments
- Internal triggering and trace display capability
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
250 readings / second
Product Range
U2000 Series
Power Measuring Range
-60dBm to +20dBm
RF Connector Type
N Type Plug
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate