New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  U8032A

                                                                                                  Bench Power Supply, Non-Programmable, Adjustable, 3 Output, 0 V, 60 V, 0 A, 3 A

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  KEYSIGHT TECHNOLOGIES U8032A
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8032A
                                                                                                  Newark Part No.47T6080
                                                                                                  Product RangeU8000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$3,034.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,034.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8032A
                                                                                                  Newark Part No.47T6080
                                                                                                  Product RangeU8000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  No. of Outputs3 Output
                                                                                                  Output Voltage Min0V
                                                                                                  Output Voltage Max60V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max3A
                                                                                                  Power Rating375W
                                                                                                  Supply Voltage Min100VAC
                                                                                                  Supply Voltage Max230VAC
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Product RangeU8000 Series
                                                                                                  Plug TypeUS
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  U8032A is a triple-output DC power supply. It is a manual triple-output power supply with excellent load regulation and clean output noise for continued stability. It is equipped with output sequencing capability, it allows you to generate output sequences even with minimal programming skills. It is well-regulated compact bench-tops with total output of 375W, making it an ideal power source alternative in electronics manufacturing, research and development as well as education sector. The output sequencing capability is carefully thought out for your convenience and ease when operating. With easy-to-use knob and intuitive keypads, you can now set your desired output sequences for margin test, burn-in test and other general purpose tasks in an industrial setting.

                                                                                                  • Fully integrated OVP and OCP
                                                                                                  • Keypad lock feature, physical lock mechanism
                                                                                                  • Dual display shows both voltage and current reading
                                                                                                  • Auto-tracking between output 1 and output 2 with a single control
                                                                                                  • Multiple channels that can be individually/simultaneously controlled
                                                                                                  • Output sequencing function automates your test without the need for coding
                                                                                                  • Provides total power of 375W for three outputs
                                                                                                  • Excellent load and line regulation (CV: < 0.01% + 2mV; CC: < 0.02% + 2mA) ensures stable output
                                                                                                  • Provides clean output with ≤ 1mVrms (0.5mVrms typical) noise
                                                                                                  • Dimension (H x W x D) is 7.04 x 8.35 x 14.92inch, 0 to 40°C operating temperature

                                                                                                  Contents

                                                                                                  Triple-output DC power supply, Product reference CD-ROM.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  Output Voltage Min

                                                                                                  0V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  375W

                                                                                                  Supply Voltage Max

                                                                                                  230VAC

                                                                                                  Product Range

                                                                                                  U8000 Series

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  No. of Outputs

                                                                                                  3 Output

                                                                                                  Output Voltage Max

                                                                                                  60V

                                                                                                  Output Current Max

                                                                                                  3A

                                                                                                  Supply Voltage Min

                                                                                                  100VAC

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Plug Type

                                                                                                  US

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.