Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903A-102
Newark Part No.51R1351
Product RangeU8903A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.580 |
Price for:Each
Minimum: 1
Multiple: 1
$84.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU8903A-102
Newark Part No.51R1351
Product RangeU8903A Series
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type BRCA / Phono Plug
Voltage Rating-
Lead Length - Imperial79"
Lead Length - Metric2m
Current Rating-
Insulator ColourBlack
Product RangeU8903A Series
SVHCLead
Product Overview
- U8903A-102 is a male BNC to male RCA cable
- Lead length is 2m
- Suitable for use with U8903A audio analyzer
Technical Specifications
BNC Connector Type
BNC Plug
Voltage Rating
-
Lead Length - Metric
2m
Insulator Colour
Black
SVHC
Lead
Test Connector Type B
RCA / Phono Plug
Lead Length - Imperial
79"
Current Rating
-
Product Range
U8903A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
