New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  U8903B/210

                                                                                                  Sound Level Meter, 0.5 dB, 0 °C, 55 °C

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KEYSIGHT TECHNOLOGIES U8903B/210
                                                                                                  KEYSIGHT TECHNOLOGIES U8903B/210
                                                                                                  KEYSIGHT TECHNOLOGIES U8903B/210
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8903B/210
                                                                                                  Newark Part No.91Y4022
                                                                                                  Product RangeU8903B Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  KEYSIGHT TECHNOLOGIES
                                                                                                  ManufacturerKEYSIGHT TECHNOLOGIES
                                                                                                  Manufacturer Part NoU8903B/210
                                                                                                  Newark Part No.91Y4022
                                                                                                  Product RangeU8903B Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min-
                                                                                                  Sound Level Max-
                                                                                                  Accuracy dB0.5dB
                                                                                                  Resolution (db)-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  Product RangeU8903B Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  U8903B series performance audio spectrum analyzer with extremely low residual distortion of <lt/> -110dB, the U8903B allows you to measure the most demanding audio devices with high accuracy. The built-in test sequencer allows users to create flexible and easy-to-use test sequences that automates testing and provides test reports. The U8903B comes with completely variable logic I/O levels between 1.2V and 3.3V, offering the ultimate in compatibility with current and future devices. Approved by IEC 61010-1:2010/EN61010-1:2010, Canada: CAN/CSA-C22.2 No. 61010-1-12, USA: ANSI/UL Std. No. 61010-1 (3rd Edition).

                                                                                                  • Power consumption is ≤ 250VA, dimensions (W x D x H) is 16.76inch x 16.73inch x 5.25inch
                                                                                                  • Test low distortion devices with a low residual distortion of <lt/> –110dB
                                                                                                  • 4 analog analyzer channel, digital audio (AES3/SPDIF and DSI digital audio) and Bluetooth
                                                                                                  • Implement automatic test with the test sequence function
                                                                                                  • Characterize signal-to-noise ratios, SINAD, IMD, DFD, THD ratio, THD+N level, crosstalk and more
                                                                                                  • Apply weighing functions, standard filters and custom filters, including notch filter features
                                                                                                  • Configure with digital audio interface option, offering AES3/SPDIF/DSI standard digital audio format
                                                                                                  • Test variety current components and applications with logic level input range of 1.2 to 3.3V (DSI)
                                                                                                  • Eliminate need to rewrite programs into SCPI command with built-in HP 8903B code compatibility mode
                                                                                                  • Operating temperature range from 0°C to 55°C

                                                                                                  Contents

                                                                                                  Performance audio analyzer with 4 analog analyzer channel, digital audio (AES3/SPDIF and DSI digital audio) and Bluetooth, USB cables, Power cord, Keysight U8903B audio analyzer product reference CD-ROM, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  -

                                                                                                  Accuracy dB

                                                                                                  0.5dB

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  U8903B Series

                                                                                                  Sound Level Max

                                                                                                  -

                                                                                                  Resolution (db)

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.