Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,502.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4,502.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoV3500A
Newark Part No.73R1170
Technical Datasheet
Test Frequency Range10MHz to 6GHz
Power Measuring Range-
Measurement Speed-
Product Range-
SVHCLead
Product Overview
The V3500A Handheld RF Power Meter is a compact, handheld instrument that makes accurate RF power measurements in field and manufacturing applications.
- Broad 10MHz to 6GHz frequency range enables use in a wide variety of applications
- Wide dynamic range of -63dBm to +20dBm
- Integrated power sensor eliminates the need to carry a separate power sensor
- Internal power reference enable self calibration
- Absolute accuracy as good as ±0.21dB
- Powered from batteries, AC-DC converter module or a computer via USB interface
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Test Frequency Range
10MHz to 6GHz
Measurement Speed
-
SVHC
Lead
Power Measuring Range
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate