Print Page
Image is for illustrative purposes only. Please refer to product description.

85 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $236.660 |
Price for:Each
Minimum: 1
Multiple: 1
$236.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1135A
Newark Part No.56J9897
Technical Datasheet
Accessory Type1.5 m 50 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Y1135A is a 1.5m 50-pin male/female twisted pair with an outer shield D-sub cable. Use 300V cables for a direct cable connection to the module, some modules require two cables. Connect this M/F twisted pair with outer shield cable to 34980A multifunction switch/measure mainframe and modules.
Technical Specifications
Accessory Type
1.5 m 50 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
