Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $327.660 |
Price for:Each
Minimum: 1
Multiple: 1
$327.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1138A
Newark Part No.56J9899
Technical Datasheet
Accessory Type3 m 78 pin M/F Dsub cable
For Use WithKeysight 34980A Mainframe Module
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Y1138A is a 3m, 78-pin male/female twisted-pair Dsub cable with outer shield. The 300-V cable provides a direct connection for the Keysight multifunction switch / measure mainframe and modules. Some modules require two cables.
Technical Specifications
Accessory Type
3 m 78 pin M/F Dsub cable
Product Range
-
For Use With
Keysight 34980A Mainframe Module
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
